STD100N10F7 | |
---|---|
DigiKey Part Number | 497-13548-2-ND - Tape & Reel (TR) 497-13548-1-ND - Cut Tape (CT) 497-13548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD100N10F7 |
Description | MOSFET N CH 100V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 120W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD100N10F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4369 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.69600 | ¥146.96 |
100 | ¥11.69490 | ¥1,169.49 |
500 | ¥9.89594 | ¥4,947.97 |
1,000 | ¥8.39658 | ¥8,396.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.97671 | ¥19,941.77 |
5,000 | ¥7.67684 | ¥38,384.20 |