Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,739 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 147 nC @ 10 V | ±25V | 4590 pF @ 15 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
18,122 In Stock | 1 : ¥21.92000 Cut Tape (CT) 4,000 : ¥9.86806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 82A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
5,687 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
10,611 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 2.5V, 8V | 15.1mOhm @ 8A, 8V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±10V | 879 pF @ 15 V | - | 16W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
71,539 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 22.1A (Ta), 35A (Tc) | 2.5V, 10V | 4.4mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 5590 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
15,074 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 6.83mOhm @ 10A, 10V | 2.4V @ 250µA | 19 nC @ 10 V | +20V, -16V | 680 pF @ 15 V | - | 3.8W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,956 In Stock | 1 : ¥26.11000 Cut Tape (CT) 3,000 : ¥12.71392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.2A (Ta), 61A (Tc) | 8V, 10V | 14mOhm @ 29A, 10V | 4.5V @ 162µA | 27 nC @ 10 V | ±20V | 2120 pF @ 75 V | - | 2.5W (Ta), 108.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |