IRLML5103TRPBF

DigiKey Part Number
IRLML5103PBFTR-ND - Tape & Reel (TR)
IRLML5103PBFCT-ND - Cut Tape (CT)
IRLML5103PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5103TRPBF
Description
MOSFET P-CH 30V 760MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML5103TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
600mOhm @ 600mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24374¥621.87
1,000¥0.84574¥845.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77859¥2,335.77
6,000¥0.74625¥4,477.50
9,000¥0.67162¥6,044.58
30,000¥0.66167¥19,850.10
75,000¥0.62187¥46,640.25
Manufacturers Standard Package