Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392,755 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
748,177 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
17,851 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.94496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 6V, 10V | 9.7mOhm @ 40A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.5W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,989 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.87199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
8,813 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.55227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
4,218 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta) | 4.5V, 10V | 45mOhm @ 5A, 10V | 1.8V @ 250µA | 5.4 nC @ 10 V | ±20V | 330 pF @ 20 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
18,051 In Stock 965,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.24605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 150mOhm @ 2.2A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 708 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
16,682 In Stock | 1 : ¥8.21000 Cut Tape (CT) 5,000 : ¥3.22199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 57A (Tc) | 4.5V, 10V | 6.9mOhm @ 32A, 10V | 2.3V @ 15µA | 23 nC @ 10 V | ±20V | 1400 pF @ 30 V | - | 3W (Ta), 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
17,481 In Stock | 1 : ¥14.29000 Cut Tape (CT) 5,000 : ¥6.20261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 50A, 10V | 2.3V @ 49µA | 30 nC @ 4.5 V | ±20V | 4400 pF @ 30 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
7,600 In Stock | 1 : ¥29.88000 Cut Tape (CT) 5,000 : ¥13.60005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.3V @ 115µA | 55 nC @ 4.5 V | ±20V | 7500 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
41,509 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.31593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 720 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥19.79000 Cut Tape (CT) 2,500 : ¥8.93286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die |