ZXMP10A13FQTA

DigiKey Part Number
ZXMP10A13FQTADITR-ND - Tape & Reel (TR)
ZXMP10A13FQTADICT-ND - Cut Tape (CT)
ZXMP10A13FQTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP10A13FQTA
Description
MOSFET P-CH 100V 600MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP10A13FQTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
141 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.21300¥52.13
100¥3.61150¥361.15
500¥3.01760¥1,508.80
1,000¥2.56819¥2,568.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.28728¥6,861.84
6,000¥2.16688¥13,001.28
9,000¥2.04732¥18,425.88
Manufacturers Standard Package