Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,160 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.27264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 11mOhm @ 50A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
75,278 In Stock | 1 : ¥50.24000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27.5 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
647 In Stock | 1 : ¥77.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
324 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
1,527 In Stock | 1 : ¥52.46000 Cut Tape (CT) 400 : ¥33.66185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
118 In Stock | 1 : ¥247.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
462 In Stock | 1 : ¥305.16000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
6,102 In Stock 17,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,500 : ¥0.50760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 250µA | 2.2 nC @ 10 V | ±20V | 36 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
416 In Stock | 1 : ¥50.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9 In Stock | 1 : ¥158.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 1A (Tj) | 0V | 16Ohm @ 500mA, 0V | 4.5V @ 250µA | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | Depletion Mode | 290W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥88.17000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 3A (Tc) | 10V | 7.3Ohm @ 1.5A, 10V | 5V @ 250µA | 38.6 nC @ 10 V | ±30V | 1375 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥262.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |