ZVN4424A | |
---|---|
DigiKey Part Number | ZVN4424A-ND |
Manufacturer | |
Manufacturer Product Number | ZVN4424A |
Description | MOSFET N-CH 240V 260MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 260mA (Ta) 750mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.32300 | ¥73.23 |
100 | ¥5.69600 | ¥569.60 |
500 | ¥4.82770 | ¥2,413.85 |
1,000 | ¥3.93266 | ¥3,932.66 |
4,000 | ¥3.70211 | ¥14,808.44 |
8,000 | ¥3.52582 | ¥28,206.56 |
12,000 | ¥3.45941 | ¥41,512.92 |