SA100A | |
---|---|
DigiKey Part Number | 18-SA100ATR-ND - Tape & Reel (TR) 18-SA100ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA100A |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.14930 | ¥214.93 |
500 | ¥1.67776 | ¥838.88 |
1,000 | ¥1.36373 | ¥1,363.73 |
2,000 | ¥1.21912 | ¥2,438.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21912 | ¥4,876.48 |
8,000 | ¥1.15712 | ¥9,256.96 |
12,000 | ¥1.07447 | ¥12,893.64 |
28,000 | ¥1.04967 | ¥29,390.76 |