Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,545 In Stock | 1 : ¥13.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,019 In Stock | 1 : ¥27.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 210A (Tc) | 7V, 10V | 2.8mOhm @ 76A, 10V | 4V @ 250µA | 209 nC @ 10 V | ±20V | 8250 pF @ 25 V | - | 3.8W (Ta), 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |