Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,337 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 28A (Tc) | 4.5V, 10V | 5.1mOhm @ 20A, 10V | 2.2V @ 250µA | 25 nC @ 10 V | ±20V | 1128 pF @ 15 V | - | 5W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
4,712 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.85A (Tc) | 10V | 8.5Ohm @ 900mA, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 499 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,139 In Stock | 1 : ¥49.83000 Cut Tape (CT) 1,000 : ¥28.27399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 275µA | 200 nC @ 10 V | ±20V | 14600 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
641 In Stock | 1 : ¥100.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
54,853 In Stock 1,431,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4.5V, 10V | 350mOhm @ 900mA, 10V | 3V @ 250µA | 4.1 nC @ 10 V | ±20V | 206 pF @ 30 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |