Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,524 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.97945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 4.5V, 10V | 9.9mOhm @ 20A, 10V | 2.3V @ 14µA | 3.1 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
13,634 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.42950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 6V, 10V | 15.1mOhm @ 10A, 10V | 3.4V @ 250µA | 22 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 3.2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
25,218 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.56261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 11mOhm @ 20A, 10V | 3.8V @ 22µA | 18.5 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
13,246 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥10.46750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
6,022 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.75781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Ta), 230A (Tc) | 8V, 10V | 2.24mOhm @ 50A, 10V | 3.3V @ 147µA | 91 nC @ 10 V | ±20V | 6880 pF @ 50 V | - | 3W (Ta), 254W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
52,384 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.90897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 40A (Tc) | 6V, 10V | 12.3mOhm @ 20A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1700 pF @ 40 V | - | 2.1W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
34,047 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.03079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 8.4mOhm @ 20A, 10V | 3.8V @ 31µA | 25 nC @ 10 V | ±20V | 1820 pF @ 40 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,049 In Stock | 1 : ¥17.49000 Cut Tape (CT) 5,000 : ¥7.31710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 40A (Tc) | 4.5V, 10V | 1.8mOhm @ 20A, 10V | 2.3V @ 250µA | 31 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
21 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥5.34928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |