NTNS3164NZT5G

DigiKey Part Number
NTNS3164NZT5GOSTR-ND - Tape & Reel (TR)
NTNS3164NZT5GOSCT-ND - Cut Tape (CT)
NTNS3164NZT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTNS3164NZT5G
Description
MOSFET N-CH 20V 361MA SOT883
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 361mA (Ta) 155mW (Ta) Surface Mount SOT-883 (XDFN3) (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
700mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
155mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883 (XDFN3) (1x0.6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45070¥145.07
500¥1.34328¥671.64
1,000¥0.91342¥913.42
2,000¥0.84089¥1,681.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.80598¥6,447.84
16,000¥0.72538¥11,606.08
24,000¥0.71463¥17,151.12
56,000¥0.67164¥37,611.84
Manufacturers Standard Package