Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,906 In Stock | 1 : ¥54.92000 Cut Tape (CT) 1,000 : ¥31.15309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,046 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 7.7A (Tc) | 6V, 10V | 177mOhm @ 3A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 230 pF @ 75 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
8,211 In Stock | 1 : ¥13.55000 Cut Tape (CT) 5,000 : ¥5.32291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 37A (Tc) | 10V | 24mOhm @ 20A, 10V | 4V @ 35µA | 27 nC @ 10 V | ±20V | 1900 pF @ 60 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
1,204 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥6.69964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.4A (Tc) | 7.5V, 10V | 31.9mOhm @ 10A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 1380 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,000 In Stock | 1 : ¥37.19000 Cut Tape (CT) 1,000 : ¥19.24370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 295mOhm @ 8.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 2070 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.80636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 37A (Tc) | 10V | 47.5mOhm @ 10A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 1805 pF @ 75 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥33.41000 Cut Tape (CT) 800 : ¥20.18586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 4.5V, 10V | 10.1mOhm @ 30A, 10V | 2.5V @ 250µA | 190 nC @ 10 V | ±20V | 7000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |