ZXMP3A16N8TA | |
---|---|
DigiKey Part Number | ZXMP3A16N8TR-ND - Tape & Reel (TR) ZXMP3A16N8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMP3A16N8TA |
Description | MOSFET P-CH 30V 5.6A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.6A (Ta) 1.9W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1022 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.61230 | ¥461.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.90968 | ¥1,954.84 |
1,000 | ¥3.18483 | ¥3,184.83 |
2,500 | ¥2.99816 | ¥7,495.40 |
5,000 | ¥2.85539 | ¥14,276.95 |
12,500 | ¥2.80159 | ¥35,019.88 |