Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,250 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | VML0604 | 3-XFDFN | ||
14,115 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.94823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.8V, 4.5V | 32.5mOhm @ 5A, 4.5V | 900mV @ 250µA | 45 nC @ 4.5 V | ±12V | 2970 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
100,731 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
1,729 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.76054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 24A (Tc) | 10V | 95mOhm @ 14A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 890 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
49,336 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.49296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | VML0806 | 3-SMD, No Lead | ||
4,971 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥2.02270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |