Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,203 In Stock | 1 : ¥160.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
141 In Stock | 1 : ¥169.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
241 In Stock | 1 : ¥385.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 90A (Tc) | 10V | 49mOhm @ 50A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 20000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
64,185 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
268 In Stock 1,800 Factory | 1 : ¥253.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 25mOhm @ 37.5A, 10V | 4.5V @ 3mA | 236 nC @ 10 V | ±30V | 7330 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
450 In Stock | 1 : ¥103.94000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 360 nC @ 10 V | ±20V | 14365 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
596 In Stock | 1 : ¥68.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 72A (Tc) | - | 39mOhm @ 36A, 10V | 4.75V @ 250µA | 118 nC @ 10 V | ±25V | 5900 pF @ 100 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4 | TO-247-4 | |||
77 In Stock | 1 : ¥103.85000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 77A (Tc) | 10V | 41mOhm @ 39A, 10V | 3.5V @ 250µA | 380 nC @ 10 V | ±20V | 13700 pF @ 100 V | - | 592W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
66 In Stock | 1 : ¥113.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 153 nC @ 10 V | ±30V | 5875 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 |