IAUS300N10S5N015TATMA1

DigiKey Part Number
448-IAUS300N10S5N015TATMA1TR-ND - Tape & Reel (TR)
448-IAUS300N10S5N015TATMA1CT-ND - Cut Tape (CT)
448-IAUS300N10S5N015TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUS300N10S5N015TATMA1
Description
MOSFET N-CH 100V 300A HDSOP-16-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300A (Tj) 375W (Tc) Surface Mount PG-HDSOP-16-2
Datasheet
 Datasheet
EDA/CAD Models
IAUS300N10S5N015TATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
216 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16011 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-2
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.96000¥57.96
10¥49.69200¥496.92
100¥41.41290¥4,141.29
500¥36.54118¥18,270.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥32.88698¥59,196.56
Manufacturers Standard Package