SIR882BDP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR882BDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR882BDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR882BDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR882BDP-T1-RE3 |
Description | MOSFET N-CH 100V 16.5/67.5A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.5A (Ta), 67.5A (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR882BDP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3762 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.38500 | ¥103.85 |
100 | ¥8.07900 | ¥807.90 |
500 | ¥6.84820 | ¥3,424.10 |
1,000 | ¥5.57861 | ¥5,578.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25157 | ¥15,754.71 |
6,000 | ¥5.00149 | ¥30,008.94 |
9,000 | ¥4.77066 | ¥42,935.94 |