Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)3A (Ta)10.3A (Ta)19A (Ta), 112A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 20A, 10V13mOhm @ 10A, 10V120mOhm @ 2.8A, 4.5V150mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2V @ 11µA2.3V @ 36µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 5 V5.5 nC @ 4.5 V53 nC @ 10 V68.6 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
282 pF @ 15 V476 pF @ 10 V3426 pF @ 20 V3500 pF @ 30 V
Power Dissipation (Max)
500mW (Ta)1W (Ta)1.5W (Ta)2.5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-SOT23PG-TSDSON-8-26POWERDI3333-8SOT-23-3
Package / Case
8-PowerTDFN8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,527
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerDI3333-8
DMP4013LFG-7
MOSFET P-CH 40V 10.3A PWRDI3333
Diodes Incorporated
58,483
In Stock
10,000
Factory
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.76880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10.3A (Ta)
4.5V, 10V
13mOhm @ 10A, 10V
3V @ 250µA
68.6 nC @ 10 V
±20V
3426 pF @ 20 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
POWERDI3333-8
8-PowerVDFN
SOT-23-3
BSS315PH6327XTSA1
MOSFET P-CH 30V 1.5A SOT23-3
Infineon Technologies
18,552
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
150mOhm @ 1.5A, 10V
2V @ 11µA
2.3 nC @ 5 V
±20V
282 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
BSXXXXXXMA1
ISZ034N06LM5ATMA1
MOSFET N-CH 60V 19A/112A TSDSON
Infineon Technologies
5,984
In Stock
1 : ¥15.35000
Cut Tape (CT)
5,000 : ¥6.66217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
19A (Ta), 112A (Tc)
4.5V, 10V
3.4mOhm @ 20A, 10V
2.3V @ 36µA
53 nC @ 10 V
±20V
3500 pF @ 30 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TSDSON-8-26
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.