IPB80P04P4L06ATMA2

DigiKey Part Number
448-IPB80P04P4L06ATMA2TR-ND - Tape & Reel (TR)
448-IPB80P04P4L06ATMA2CT-ND - Cut Tape (CT)
448-IPB80P04P4L06ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80P04P4L06ATMA2
Description
MOSFET P-CH 40V 80A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 80A (Tc) 88W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
+5V, -16V
Input Capacitance (Ciss) (Max) @ Vds
6580 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.95000¥19.95
10¥16.54300¥165.43
100¥13.16850¥1,316.85
500¥11.14234¥5,571.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.45408¥9,454.08
2,000¥8.98141¥17,962.82
5,000¥8.64374¥43,218.70
Manufacturers Standard Package