FDN357N

DigiKey Part Number
FDN357NTR-ND - Tape & Reel (TR)
FDN357NCT-ND - Cut Tape (CT)
FDN357NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN357N
Description
MOSFET N-CH 30V 1.9A SUPERSOT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN357N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.53000¥35.30
100¥2.45560¥245.56
500¥1.91716¥958.58
1,000¥1.55830¥1,558.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39307¥4,179.21
6,000¥1.32223¥7,933.38
9,000¥1.22779¥11,050.11
30,000¥1.19945¥35,983.50
Manufacturers Standard Package