BS170-D75Z

DigiKey Part Number
BS170-D75ZCT-ND - Cut Tape (CT)
BS170-D75ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BS170-D75Z
Description
MOSFET N-CH 60V 500MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.48020¥148.02
500¥1.37022¥685.11
1,000¥0.93173¥931.73
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.85776¥1,715.52
6,000¥0.82214¥4,932.84
10,000¥0.73993¥7,399.30
50,000¥0.68512¥34,256.00
100,000¥0.67834¥67,834.00
Manufacturers Standard Package