PT10LV10-253A2020-S | |
---|---|
DigiKey Part Number | 1993-PT10LV10-253A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-253A2020-S |
Description | TRIMMER 25K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.90000 | ¥39.00 |
25 | ¥3.57280 | ¥89.32 |
50 | ¥3.34640 | ¥167.32 |
100 | ¥3.13120 | ¥313.12 |
250 | ¥2.86784 | ¥716.96 |
500 | ¥2.68264 | ¥1,341.32 |
1,000 | ¥2.50859 | ¥2,508.59 |
5,000 | ¥2.15722 | ¥10,786.10 |