DMG3420U-7

DigiKey Part Number
DMG3420U-7DITR-ND - Tape & Reel (TR)
DMG3420U-7DICT-ND - Cut Tape (CT)
DMG3420U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3420U-7
Description
MOSFET N-CH 20V 5.47A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 5.47A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3420U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
434.7 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.56800¥15.68
100¥0.79060¥79.06
500¥0.64512¥322.56
1,000¥0.47863¥478.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40266¥1,207.98
6,000¥0.38497¥2,309.82
9,000¥0.36636¥3,297.24
Manufacturers Standard Package