BSC074N15NS5ATMA1

DigiKey Part Number
448-BSC074N15NS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC074N15NS5ATMA1CT-ND - Cut Tape (CT)
448-BSC074N15NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC074N15NS5ATMA1
Description
MOSFET N-CH 150V 114A TSON-8-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 114A (Tc) 214W (Tc) Surface Mount, Wettable Flank PG-TSON-8-3
Datasheet
 Datasheet
EDA/CAD Models
BSC074N15NS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.6V @ 136µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PG-TSON-8-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.82000¥39.82
10¥33.45500¥334.55
100¥27.06690¥2,706.69
500¥24.05982¥12,029.91
1,000¥20.60119¥20,601.19
2,000¥19.39821¥38,796.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥18.61061¥93,053.05
Manufacturers Standard Package