SI1022R-T1-GE3

DigiKey Part Number
SI1022R-T1-GE3TR-ND - Tape & Reel (TR)
SI1022R-T1-GE3CT-ND - Cut Tape (CT)
SI1022R-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1022R-T1-GE3
Description
MOSFET N-CH 60V 330MA SC75A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.22000¥42.20
100¥2.93420¥293.42
500¥2.29086¥1,145.43
1,000¥1.86207¥1,862.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66457¥4,993.71
6,000¥1.57994¥9,479.64
9,000¥1.46708¥13,203.72
30,000¥1.43323¥42,996.90
Manufacturers Standard Package