MCU60P04-TP | |
---|---|
DigiKey Part Number | 353-MCU60P04-TPTR-ND - Tape & Reel (TR) 353-MCU60P04-TPCT-ND - Cut Tape (CT) 353-MCU60P04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU60P04-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A 110W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5235 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13181 | ¥7,829.53 |
5,000 | ¥2.98269 | ¥14,913.45 |
12,500 | ¥2.84502 | ¥35,562.75 |
25,000 | ¥2.83957 | ¥70,989.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.81830 | ¥481.83 |
500 | ¥4.08404 | ¥2,042.02 |
1,000 | ¥3.32686 | ¥3,326.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥7.71700 | ¥77.17 |
100 | ¥5.13190 | ¥513.19 |
500 | ¥4.02150 | ¥2,010.75 |
1,000 | ¥3.66354 | ¥3,663.54 |