ISZ230N10NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ230N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ230N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ230N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ230N10NM6ATMA1 |
Description | TRENCH >=100V PG-TSDSON-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Ta), 31A (Tc) 3W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ230N10NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.84000 | ¥78.40 |
100 | ¥6.09640 | ¥609.64 |
500 | ¥5.16706 | ¥2,583.53 |
1,000 | ¥4.20918 | ¥4,209.18 |
2,000 | ¥3.96245 | ¥7,924.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.77376 | ¥18,868.80 |
10,000 | ¥3.59958 | ¥35,995.80 |