ZXT849KTC | |
---|---|
DigiKey Part Number | ZXT849KTR-ND - Tape & Reel (TR) ZXT849KCT-ND - Cut Tape (CT) ZXT849KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT849KTC |
Description | TRANS NPN 30V 7A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 4.2 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT849KTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 350mA, 7A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 4.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.86700 | ¥88.67 |
100 | ¥6.89540 | ¥689.54 |
500 | ¥5.84472 | ¥2,922.36 |
1,000 | ¥4.76119 | ¥4,761.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.48209 | ¥11,205.23 |
5,000 | ¥4.26867 | ¥21,343.35 |
12,500 | ¥4.07166 | ¥50,895.75 |