Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,117 In Stock | 1 : ¥20.61000 Cut Tape (CT) 800 : ¥11.52266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6120 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,970 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,500 : ¥5.10628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.3mOhm @ 25A, 10V | 2.05V @ 1mA | 57 nC @ 10 V | ±20V | 4103 pF @ 20 V | Schottky Diode (Body) | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,984 In Stock | 1 : ¥19.87000 Cut Tape (CT) 3,000 : ¥5.71547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 350A (Tc) | - | 1.12mOhm @ 15A, 10V | 2.2V @ 250µA | 150 nC @ 10 V | ±20V | 8015 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,704 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.89568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 7.5mOhm @ 10.3A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,954 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.38702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 102A (Tc) | 10V | 3.3mOhm @ 50A, 10V | 3.5V @ 60µA | 23 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.6W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK |