DMN2400UFB-7

DigiKey Part Number
DMN2400UFB-7DITR-ND - Tape & Reel (TR)
DMN2400UFB-7DICT-ND - Cut Tape (CT)
DMN2400UFB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2400UFB-7
Description
MOSFET N-CH 20V 750MA 3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
550mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1006-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.84700¥18.47
100¥0.93260¥93.26
500¥0.76072¥380.36
1,000¥0.56442¥564.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51311¥1,539.33
6,000¥0.47595¥2,855.70
9,000¥0.39469¥3,552.21
30,000¥0.38773¥11,631.90
75,000¥0.34826¥26,119.50
150,000¥0.30183¥45,274.50
Manufacturers Standard Package