Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,934 In Stock | 1 : ¥55.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
615 In Stock | 1 : ¥169.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,337 In Stock | 1 : ¥336.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 162 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥44.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |