Single FETs, MOSFETs

Results: 40,573
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDCambridge GaN DevicesCentral Semiconductor CorpCoherent CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEPCEVVOFairchild SemiconductorGeneSiC Semiconductor
Series
-*AlphaMOSAlphaSGT2™AlphaSGT™aMOS5™aMOS™AP4NA2R2HCAutomotive, AEC-Q101Automotive, AEC-Q101, STripFET™ F7Automotive, AEC-Q101, UltraFET™C2M™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
5 V5.5 V6 V8 V9 V10 V12 V14 V15 V16 V16.5 V18 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)5mA (Ta)10mA (Ta)13mA (Tj)21mA (Ta)30mA30mA (Ta)30mA (Tc)30mA (Tj)34mA (Ta)35mA (Ta)40mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V0V, 18V0V, 6V0.35V0.9V, 2.5V0.9V, 4.5V1.2V, 10V1.2V, 2.5V1.2V, 3V1.2V, 4.5V1.2V, 4V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.3mOhm @ 200A, 10V0.35mOhm @ 50A, 10V0.39mOhm @ 100A, 10V0.4mOhm @ 150A, 10V0.4mOhm @ 30A, 10V0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)400mV @ 250µA (Min)450mV @ 100µA (Min)450mV @ 1mA (Min)450mV @ 250µA (Min)450mV @ 2mA (Min)500mV @ 250µA (Min)570mV @ 1mA (Typ)600mV @ 1.2mA (Min)600mV @ 1mA (Min)600mV @ 1mA (Typ)600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.0007 nC @ 4.5 V0.044 nC @ 5 V0.064 nC @ 5 V0.12 nC @ 5 V0.15 nC @ 10 V0.18 nC @ 10 V0.21 nC @ 10 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.281 nC @ 10 V
Vgs (Max)
-20V-12V-10V-8V-8V, +19V-8V, 0V-6.5V-6V-5V+0.6V, -12V+2V, -15V+3V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2.195 pF @ 15 V3.5 pF @ 15 V4.5 pF @ 5 V5.2 pF @ 6 V5.5 pF @ 3 V6 pF @ 3 V6 pF @ 25 V6.2 pF @ 10 V6.5 pF @ 10 V6.5 pF @ 25 V6.6 pF @ 10 V7 pF @ 3 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)Temperature Sensing Diode
Power Dissipation (Max)
400µW400µW (Ta)100mW100mW (Ta)120mW (Ta)121mW (Ta)125mW (Ta)125mW (Ta), 3W (Tc)150mW150mW (Ta)150mW (Tc)155mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-60°C ~ 175°C (TJ)-55°C ~ 100°C-55°C ~ 110°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/542MIL-PRF-19500/543MIL-PRF-19500/555MIL-PRF-19500/556MIL-PRF-19500/557MIL-PRF-19500/562MIL-PRF-19500/564MIL-PRF-19500/570MIL-PRF-19500/592MIL-PRF-19500/595MIL-PRF-19500/601
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-HWSON (5x4)3-CP3-CPH3-DFN (0.6x1)3-DFN (1.0 x 0.60)3-DFN (1x0.6)3-FCLGA (3.2x2.2)3-LGA (0.73x0.64)3-LGA (4.1x8)3-MCPH3-MPAK3-PICOSTAR
Package / Case
2-DFN Exposed Pad3-DFN Exposed Pad3-FLGA3-PowerDFN3-PowerSMD, Flat Leads3-PowerTDFN3-PowerUDFN3-PowerVDFN3-SIP3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard
Stocking Options
Environmental Options
Media
Marketplace Product
40,573Results

Showing
of 40,573
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
74,420
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
97,076
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
501,395
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
366,774
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
195,800
In Stock
3,123,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
332,766
In Stock
56,826,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
20,487
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.28023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
247,060
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
4,628,955
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.39492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,237,358
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.19539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
437,719
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
416,749
In Stock
207,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
63,579
In Stock
1 : ¥1.89000
Cut Tape (CT)
8,000 : ¥0.32769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,172,375
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.18883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
835,222
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
446,424
In Stock
13,821,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
438,783
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
102,539
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.40272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 10 V
±20V
20 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
90,950
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.6V @ 250µA
0.81 nC @ 5 V
±30V
40 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SC-101 SOT-883
NX7002BKMYL
MOSFET N-CH 60V 350MA DFN1006-3
Nexperia USA Inc.
42,472
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
350mW (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-23-3
AO3416
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
727,730
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.61574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
16 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
630,721
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
TO-236AB
BSH105,215
MOSFET N-CH 20V 1.05A TO236AB
Nexperia USA Inc.
424,607
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.61574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
1.05A (Ta)
1.8V, 4.5V
200mOhm @ 600mA, 4.5V
570mV @ 1mA (Typ)
3.9 nC @ 4.5 V
±8V
152 pF @ 16 V
-
417mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
783,976
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.36077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG6968U-7
MOSFET N-CH 20V 6.5A SOT23-3
Diodes Incorporated
501,746
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.57387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
25mOhm @ 6.5A, 4.5V
900mV @ 250µA
8.5 nC @ 4.5 V
±12V
151 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 40,573

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.