FDD3682

DigiKey Part Number
FDD3682TR-ND - Tape & Reel (TR)
FDD3682CT-ND - Cut Tape (CT)
FDD3682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3682
Description
MOSFET N-CH 100V 5.5/32A TO252AA
Customer Reference
Detailed Description
N-Channel 100 V 5.5A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
95W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥7.44600¥74.46
100¥5.78960¥578.96
500¥4.90750¥2,453.75
1,000¥3.99776¥3,997.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.76338¥9,408.45
5,000¥3.58417¥17,920.85
12,500¥3.41875¥42,734.38
Manufacturers Standard Package