Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
380mA (Ta)1.6A (Ta)3.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 3.7A, 4.5V115mOhm @ 1.6A, 4.5V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.5V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.3 nC @ 4.5 V6.2 nC @ 4.5 V12 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V451 pF @ 10 V635 pF @ 15 V
Power Dissipation (Max)
370mW (Ta)490mW (Ta)500mW (Ta)
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
332,766
In Stock
56,826,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
403,610
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
1.8V, 4.5V
44mOhm @ 3.7A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN338P
MOSFET P-CH 20V 1.6A SUPERSOT3
onsemi
67,245
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.15207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.6A (Ta)
2.5V, 4.5V
115mOhm @ 1.6A, 4.5V
1.5V @ 250µA
6.2 nC @ 4.5 V
±8V
451 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.