Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,295 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 5V, 10V | 28mOhm @ 18A, 10V | 2.5V @ 250µA | 31 nC @ 5 V | ±20V | 1600 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,232 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,000 : ¥4.64794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Tc) | 4.5V, 10V | 28mOhm @ 23A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1890 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
25,157 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,528 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.69236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 28.5mOhm @ 21A, 10V | 4V @ 50µA | 59 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,769 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 35mOhm @ 12.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,772 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.06501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 10V | 12.2mOhm @ 60A, 10V | 3.5V @ 46µA | 34 nC @ 10 V | ±20V | 2470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,209 In Stock | 1 : ¥13.55000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 48A (Tc) | 10V | 27mOhm @ 25A, 10V | 4V @ 1mA | 37 nC @ 10 V | ±20V | 2789 pF @ 25 V | - | 167W (Tc) | -55°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥9.48430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25.2mOhm @ 12.5A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 8.3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |