DMG1013T-7

DigiKey Part Number
DMG1013T-7DITR-ND - Tape & Reel (TR)
DMG1013T-7DICT-ND - Cut Tape (CT)
DMG1013T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1013T-7
Description
MOSFET P-CH 20V 460MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 460mA (Ta) 270mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
700mOhm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.622 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
59.76 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.67500¥16.75
100¥0.81770¥81.77
500¥0.68208¥341.04
1,000¥0.47395¥473.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.41074¥1,232.22
6,000¥0.38100¥2,286.00
9,000¥0.31595¥2,843.55
30,000¥0.31037¥9,311.10
75,000¥0.27878¥20,908.50
150,000¥0.24161¥36,241.50
Manufacturers Standard Package