460mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366,131 In Stock 6,753,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
47,697 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 460mA (Ta) | 2.7V, 4.5V | 1.1Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 63 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,367 In Stock 966,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.58 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 10,000 : ¥0.73881 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 25 V | 460mA (Ta) | 2.7V, 4.5V | 1.1Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | -8V | 63 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 3,000 : ¥0.84350 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 25 V | 460mA (Ta) | 2.7V, 4.5V | 1.1Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | -8V | 63 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |