SI1012CR-T1-GE3

DigiKey Part Number
SI1012CR-T1-GE3TR-ND - Tape & Reel (TR)
SI1012CR-T1-GE3CT-ND - Cut Tape (CT)
SI1012CR-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1012CR-T1-GE3
Description
MOSFET N-CH 20V SC75A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 630mA (Ta) 240mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
EDA/CAD Models
SI1012CR-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
396mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
240mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.61900¥26.19
100¥1.32260¥132.26
500¥1.17204¥586.02
1,000¥0.91211¥912.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81633¥2,448.99
6,000¥0.79810¥4,788.60
9,000¥0.70688¥6,361.92
30,000¥0.69776¥20,932.80
75,000¥0.59287¥44,465.25
Manufacturers Standard Package