NTTFS015N04CTAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,495
Unit Price: ¥7.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,500
Unit Price: ¥9.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,205
Unit Price: ¥14.12000
Datasheet

NTTFS015N04CTAG

DigiKey Part Number
488-NTTFS015N04CTAGTR-ND - Tape & Reel (TR)
488-NTTFS015N04CTAGCT-ND - Cut Tape (CT)
488-NTTFS015N04CTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS015N04CTAG
Description
MOSFET N-CH 40V 9.4A/27A 8WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 9.4A (Ta), 27A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17.3mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.81800¥38.18
100¥2.65590¥265.59
500¥2.07380¥1,036.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.68558¥2,528.37
3,000¥1.50680¥4,520.40
7,500¥1.43019¥10,726.43
10,500¥1.32803¥13,944.32
37,500¥1.29738¥48,651.75
Manufacturers Standard Package