NVTFWS015N04CTAG | |
---|---|
DigiKey Part Number | 488-NVTFWS015N04CTAGTR-ND - Tape & Reel (TR) 488-NVTFWS015N04CTAGCT-ND - Cut Tape (CT) 488-NVTFWS015N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS015N04CTAG |
Description | MOSFET N-CH 40V 9.4A/27A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.4A (Ta), 27A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17.3mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.89800 | ¥78.98 |
100 | ¥6.14010 | ¥614.01 |
500 | ¥5.20420 | ¥2,602.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.26483 | ¥6,397.24 |
3,000 | ¥3.94459 | ¥11,833.77 |
4,500 | ¥3.78133 | ¥17,015.99 |
7,500 | ¥3.61847 | ¥27,138.52 |