2N7002H6327XTSA2

DigiKey Part Number
2N7002H6327XTSA2TR-ND - Tape & Reel (TR)
2N7002H6327XTSA2CT-ND - Cut Tape (CT)
2N7002H6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002H6327XTSA2
Description
MOSFET N-CH 60V 300MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
2N7002H6327XTSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.61700¥16.17
100¥0.78810¥78.81
500¥0.65728¥328.64
1,000¥0.45671¥456.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40272¥1,208.16
6,000¥0.36081¥2,164.86
9,000¥0.33941¥3,054.69
15,000¥0.31534¥4,730.10
21,000¥0.30106¥6,322.26
30,000¥0.28717¥8,615.10
75,000¥0.25665¥19,248.75
150,000¥0.23776¥35,664.00
300,000¥0.22187¥66,561.00
Manufacturers Standard Package