UMH3NTN | |
---|---|
DigiKey Part Number | UMH3NTNTR-ND - Tape & Reel (TR) UMH3NTNCT-ND - Cut Tape (CT) UMH3NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH3NTN |
Description | TRANS 2NPN PREBIAS 0.15W UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH3NTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥0.92869 | ¥928.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83119 | ¥2,493.57 |
6,000 | ¥0.81261 | ¥4,875.66 |
9,000 | ¥0.71974 | ¥6,477.66 |
30,000 | ¥0.71045 | ¥21,313.50 |
75,000 | ¥0.60365 | ¥45,273.75 |