Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,637 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥2.34518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 13.5mOhm @ 10A, 4.5V | 2.5V @ 200µA | 22 nC @ 10 V | ±20V | 1875 pF @ 30 V | - | 81W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
12,393 In Stock | 1 : ¥11.41000 Cut Tape (CT) 800 : ¥6.17675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 14.8mOhm @ 15A, 10V | 4V @ 1mA | 20.9 nC @ 10 V | ±20V | 1220 pF @ 30 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,666 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.72004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 29A (Tc) | 10V | 40mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,022 In Stock | 1 : ¥13.14000 Cut Tape (CT) 800 : ¥7.09645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,821 In Stock | 1 : ¥25.53000 Cut Tape (CT) 800 : ¥15.40704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
28,819 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥7.32824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 2.9mOhm @ 100A, 10V | 4V @ 118µA | 165 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,677 In Stock | 1 : ¥21.84000 Cut Tape (CT) 800 : ¥10.51163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tc) | 10V | 5mOhm @ 25A, 10V | 4V @ 1mA | 165 nC @ 10 V | ±20V | 8250 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,684 In Stock | 1 : ¥23.23000 Cut Tape (CT) 800 : ¥10.02930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 3.7mOhm @ 25A, 10V | 2V @ 1mA | 95.6 nC @ 5 V | ±15V | 7665 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |