Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,015 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta), 5.3A (Tc) | 2.5V, 4.5V | 47mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 30 nC @ 8 V | ±12V | 970 pF @ 10 V | - | 1.7W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
23,896 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.97A (Tc) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.5V @ 250µA | 12.4 nC @ 5 V | ±12V | 610 pF @ 10 V | - | 2W (Ta), 3.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,312 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥2.10792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.4V @ 250µA | 9 nC @ 4.5 V | ±12V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |