SI3443BDV-T1-E3 | |
---|---|
DigiKey Part Number | SI3443BDV-T1-E3TR-ND - Tape & Reel (TR) SI3443BDV-T1-E3CT-ND - Cut Tape (CT) SI3443BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443BDV-T1-E3 |
Description | MOSFET P-CH 20V 3.6A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 1.1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥3.48670 | ¥348.67 |
500 | ¥2.69100 | ¥1,345.50 |
1,000 | ¥2.43437 | ¥2,434.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10792 | ¥6,323.76 |
6,000 | ¥1.94333 | ¥11,659.98 |
9,000 | ¥1.85942 | ¥16,734.78 |
15,000 | ¥1.76505 | ¥26,475.75 |
21,000 | ¥1.72406 | ¥36,205.26 |