SIR876BDP-T1-RE3

DigiKey Part Number
742-SIR876BDP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR876BDP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR876BDP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR876BDP-T1-RE3
Description
N-CHANNEL 100-V (D-S) MOSFET POW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13.6A (Ta), 51.4A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3040 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 71.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.44000¥84.40
100¥6.56460¥656.46
500¥5.56444¥2,782.22
1,000¥4.53280¥4,532.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.26705¥12,801.15
6,000¥4.06387¥24,383.22
9,000¥3.87630¥34,886.70
Manufacturers Standard Package