ABM2-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10875-2-ND - Tape & Reel (TR) 535-10875-1-ND - Cut Tape (CT) 535-10875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.62500 | ¥66.25 |
50 | ¥5.97340 | ¥298.67 |
100 | ¥5.71400 | ¥571.40 |
500 | ¥5.15510 | ¥2,577.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.93270 | ¥4,932.70 |
2,000 | ¥4.72031 | ¥9,440.62 |
3,000 | ¥4.60056 | ¥13,801.68 |
5,000 | ¥4.45428 | ¥22,271.40 |
7,000 | ¥4.36064 | ¥30,524.48 |
10,000 | ¥4.26362 | ¥42,636.20 |