BSS138-7-F

DigiKey Part Number
BSS138-FDITR-ND - Tape & Reel (TR)
BSS138-FDICT-ND - Cut Tape (CT)
BSS138-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138-7-F
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.55910¥55.91
500¥0.46648¥233.24
1,000¥0.32412¥324.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28094¥842.82
6,000¥0.26059¥1,563.54
9,000¥0.21611¥1,944.99
30,000¥0.21229¥6,368.70
75,000¥0.19068¥14,301.00
150,000¥0.16526¥24,789.00
Manufacturers Standard Package