Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,628,762 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.39490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
327,033 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.42139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
311,220 In Stock 891,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 590mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 700mV @ 250µA (Typ) | 1.54 nC @ 8 V | ±8V | 80 pF @ 10 V | - | 240mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
19,151 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 66mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 15.7 nC @ 4.5 V | ±8V | 24 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
14,224 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 56mOhm @ 1A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 639 pF @ 25 V | - | 350mW (Tc) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
14,875 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.81790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 34A (Tc) | 4.5V, 10V | 8.5mOhm @ 13A, 10V | 2.5V @ 250µA | 56 nC @ 10 V | ±20V | 3216 pF @ 15 V | - | 14W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,915 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta), 4.4A (Tc) | 1.5V, 4.5V | 61mOhm @ 3.2A, 4.5V | 1V @ 250µA | 21 nC @ 8 V | ±8V | - | - | 1.25W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |